Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUPER ROD
Manufacturer Part NoSRR1R2
Order Code4230025
Also Known AsGTIN UPC EAN: 5060063693637
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Rs.4,391.060 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,391.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPER ROD
Manufacturer Part NoSRR1R2
Order Code4230025
Also Known AsGTIN UPC EAN: 5060063693637
Technical Datasheet
Test Connector Type ATest Clip
Test Connector Type BTest Tip Probe
Voltage Rating-
Current Rating-
Insulator ColourRed, Yellow
Lead Length - Metric750mm
Lead Length - Imperial29.52"
No. of Test Leads2
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
SRR1R2 is a magnetic test lead. The fastest way to test R1 + R2 high strength magnetic link used for continuity testing of R1 + R2.
- The fastest way to test R1 + R2
- High strength magnetic link used for continuity testing of R1 + R2
- Eliminates the risk of damaging connections
- Saves time during testing and speeds up condition reports
- Eliminates the need to remove conductors on R1 + R2 tests
- 750mm length
Contents
750mm PZ2 Suitable for Most Devices & 750mm PZ1 for RCBO’s with Deep Terminals
Warnings
It should not be used under any circumstances where live parts are accessible
Technical Specifications
Test Connector Type A
Test Clip
Voltage Rating
-
Insulator Colour
Red, Yellow
Lead Length - Imperial
29.52"
Product Range
-
Test Connector Type B
Test Tip Probe
Current Rating
-
Lead Length - Metric
750mm
No. of Test Leads
2
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1