Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE BC190/830Copy
Order Code2841018
Also Known AsBC190/830
Your Part Number
7 In Stock
Need more?
7 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.28,973.100 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.28,973.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE BC190/830Copy
Order Code2841018
Also Known AsBC190/830
Technical Datasheet
Accessory TypeMains Power Adapter
For Use WithFluke 190-Series ScopeMeter Test Tools
Product Overview
FLUKE BC190/830 is a universal mains-power adapter. It is intended for operating and charging the Fluke 190-series ScopeMeter Test Tool (test tool). The adapter is based on the switched mode concept for high efficiency, low stand-by power consumption and complies with level-VI requirements. It operates in a wide range of input voltages from 100V AC up to 240V AC nominal. A universal set of mains cords is included to make the adapter suitable for most types of mains outlet.
- Input current is 0.35A at maximum load
- IEC 60320-1 type C8 mains inlet
- Input power no load is less than 0.1W (at 115 / 230V AC)
- Output voltage is 18V DC ±5%
- Output current range from 0mA to 840mA
- Output cable length is 2m (6.5ft)
- IEC 61010-1, IEC 61010-2-030: CAT IV 600V, pollution degree 2 safety standards
- Operating temperature range from 0°C to 50°C
Contents
BC190/830 switch mode power adapter (main unit) with DC cable, Universal set of 2-wire mains cords with male and female connector.
Technical Specifications
Accessory Type
Mains Power Adapter
For Use With
Fluke 190-Series ScopeMeter Test Tools
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85