Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MAKITA |
|---|---|
| Manufacturer Part No | B-12217-10Copy |
| Order Code | 3376456 |
| Also Known As | GTIN UPC EAN: 00088381356909 |
| Your Part Number |
No Longer Stocked
Product Information
| Manufacturer | MAKITA |
|---|---|
| Manufacturer Part No | B-12217-10Copy |
| Order Code | 3376456 |
| Also Known As | GTIN UPC EAN: 00088381356909 |
| Abrasive Material | Aluminium Oxide |
| External Diameter | 115mm |
| Bore Size | 22.23mm |
| Thickness | 1mm |
| Abrasive Grade | Coarse |
| Operating Speed Max | 80m/s |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- Can be used for cutting and slitting
- Inox discs ideal to use on metals, stainless steel and titanium
- Better at absorbing vibrations during cutting
- Reduction in noise
Technical Specifications
| Abrasive Material | Aluminium Oxide |
|---|---|
| Bore Size | 22.23mm |
| Abrasive Grade | Coarse |
| Product Range | - |
| External Diameter | 115mm |
|---|---|
| Thickness | 1mm |
| Operating Speed Max | 80m/s |
| SVHC | To Be Advised |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .305 |