Print Page
500-184-30
Digital Calliper, Absolute, AOS, 150 mm Max Measuring, 0.01 mm Graduations, Black, 500 Series
No Longer Stocked
Product Overview
500-184-30 is a digital ABS AOS calliper allow user to take reliable measurements, It is equipped with the same AOS (Advanced Onsite Sensor) induction type encoder used in top-of-the-line ABS coolant-proof callipers. The adoption of the electromagnetic induction type ABS encoder, this calliper can be used without concern for contamination on the scale face during measurement. Detection signal is not affected by dirt (water, oil, etc.) on surface of a scale (except 300mm type).
- Range from 0 - 150mm
- Character height: 9mm (alleviation of fatigue with the high-contrast LCD)
- Slider provides smooth, stable and comfortable operation
- Character height: 9mm (alleviation of fatigue with the high-contrast LCD)
- ABS (ABSOLUTE) scale requires no origin setting after power-on & also has no limit to response speed
- Extraordinary battery life
- Low voltage alarm
Technical Specifications
| Instrument Type | Digital Caliper |
|---|---|
| Resolution | - |
| Product Range | 500 |
| Measuring Range Max | 150mm |
|---|---|
| Graduations | 0.01mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .31 |