Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ERSA |
|---|---|
| Manufacturer Part No | CHIP TOOL VARIOCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2342204 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
2 more incoming. You can reserve stock now
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.52,382.650 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.52,382.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ERSA |
|---|---|
| Manufacturer Part No | CHIP TOOL VARIOCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2342204 |
| Technical Datasheet | |
| Supply Voltage VAC | - |
| Heat Temperature Max | - |
| Input Power | - |
| Length | - |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The CHIP TOOL VARIO is a Desoldering Tweezer is distinguishes itself through the high power it provides (2 x 40W) as well as its small, compact design. On account of this, it is ideally suited for working with delicate SMD components. The pluggable pair of heating elements can be precisely aligned to each other at the grip and are easily and quickly exchangeable. A switching element provided for allows for the change over from self-opening to self-closing operation and vice-versa of this precision tool.
Applications
Maintenance & Repair
Technical Specifications
| Supply Voltage VAC | - |
|---|---|
| Input Power | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Heat Temperature Max | - |
|---|---|
| Length | - |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73269099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .163 |