Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0052923899
Order Code4291376
Product RangeWXMPS MS Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.39,227.190 |
Price for:1 Set
Minimum: 1
Multiple: 1
Rs.39,227.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0052923899
Order Code4291376
Product RangeWXMPS MS Series
Technical Datasheet
Product RangeWXMPS MS Series
Product Overview
T0052923899 is a pico (nano) / micro soldering iron kit. Weller's smart tips are designed to meet the increasing demands of complex soldering applications. Smart tips contain an integrated chip in each tip, providing the user with many new features. Micro soldering tips offer optimized heat transfer with 40W maximum power, 12V performance for micro and standard components 0504-1608 (M-L).
- Driving for efficiency, fast heat-up times
- Cost savings
- Easy tool identification with visual process control
- Full process control
- Full process control
- Fast, safe and easy tip exchange
- Reduced energy consumption thanks to a motion sensor
- Maximum protection
Contents
WXMPS MS micro soldering handpiece, RTPS/RTMS S MS soldering tip and WSR 200 safety rest.
Technical Specifications
Kit Contents
WXMPS MS Micro Soldering Handpiece, RTPS/RTMS S MS Soldering Tip & WSR 200 Safety Rest
SVHC
No SVHC (17-Dec-2015)
Product Range
WXMPS MS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4