Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FESTO |
|---|---|
| Manufacturer Part No | LSP-1/4-DCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3439481 |
| Product Range | LSP Series |
| Also Known As | 35528 |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Need more?
18 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,396.840 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,396.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FESTO |
|---|---|
| Manufacturer Part No | LSP-1/4-DCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3439481 |
| Product Range | LSP Series |
| Also Known As | 35528 |
| Technical Datasheet | |
| Operating Pressure Max | 10bar |
| Air Pressure Max | - |
| Air Coupling Size | - |
| Product Range | LSP Series |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
- LSP series low consumption air gun
- Metered blowing exhaust air function
- 120l/min flow rate with respect to atmosphere
- 120l/min standard nominal flow rate
- Compressed air operating medium as per ISO 8573-1:2010 [7:-:-]
- 90dB(A) noise level
- Wrought aluminium alloy housing material
Technical Specifications
| Operating Pressure Max | 10bar |
|---|---|
| Air Coupling Size | - |
| SVHC | No SVHC (25-Jun-2020) |
| Air Pressure Max | - |
|---|---|
| Product Range | LSP Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .232 |