Print Page
6 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,471.990 |
| 5+ | Rs.6,342.560 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,471.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
For cutting thin walled plastic pipes (conduit plastic pipes) and flexible hoses, also with fabric reinforcement, of plastic and rubber up to 25mm/1" exterior dia.. Not suitable for cutting cables. With opening spring and locking device. Tool body: plastic, fibreglass-reinforced. Blades: special tool steel, oil-hardened, interchangeable.
- For cutting thin walled plastic pipes (conduit plastic pipes) and flexible hoses, also with fabric reinforcement, of plastic and rubber up to Ø 25mm / 1"
- Not suitable for cutting cables
- With opening spring and locking device
- Trapezoidal blade penetrates the centre of the material and cuts two cut edges
- Precise, technically perfect and cut edges free of burrs
- Body of the tool made from shock-resistant, glass reinforced plastic
- Replaceable blade made from special tool steel, oil-hardened
Technical Specifications
Pipe Cutter Type
Flexible Conduit
Pipe Dia Max
25mm
SVHC
To Be Advised
Overall Length
185mm
Product Range
PlastiCut
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172