| Manufacturer | FORTEX |
|---|---|
| Manufacturer Part No | ES450Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4049298 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.26,978.640 |
Product Information
| Manufacturer | FORTEX |
|---|---|
| Manufacturer Part No | ES450Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4049298 |
| Technical Datasheet | |
| Stroke Length Max | 30mm |
| Overall Height | 370mm |
| Force Capacity | - |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
ES450 is a corner rounder. It is a s a heavy duty invaluable tool robustly built from steel to meet the demand for a quick corner rounding facility for card/plastic/PVC/aluminium/card labels etc and front panels such as those used in sublimation and signmaking. Two standard radius cutting dies are supplied with the tool. The material to be rounded is slid from the left or right hand side positively into the stops, to leave an overhang which is sheared through by the punch by pressing the handle to leave a clean rounded corner. The cutting dies are interchangeable. Two different size dies are supplied with the tool in the radius sizes is 6.35mm, 9.5mm heavy steel base plate.
- Cutting height is 30mm, overall height with handle upright is 370mm
Technical Specifications
| Stroke Length Max | 30mm |
|---|---|
| Force Capacity | - |
| SVHC | No SVHC (23-Jan-2024) |
| Overall Height | 370mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82034090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.082328 |