Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No214803Copy
Manufacturer Standard Lead Time8 weeks
Order Code2444191
Your Part Number
76 In Stock
Need more?
76 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.144.400 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.144.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUKO
Manufacturer Part No214803Copy
Manufacturer Standard Lead Time8 weeks
Order Code2444191
Technical Datasheet
Drill Bit Size Metric2.38mm
Drill Bit Size Imperial3/32"
Effective Length31.75mm
Overall Length57.15mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
214803 is a DIN 338 type N, HSS-G twist drill bit in fractional sizes. High-performance ground standard twist drill made from heavy-duty high speed steel. The fully ground twist drill has a precise concentricity. Thanks to the split point, this drill has good centring properties and requires little pressure.
- 2 1/4inch length, 2 1/4inch diameter and 2 1/4inch spiral length
- Cylindrical shaft
- Right hand cutting direction
- 25° - 30° spiral angle
- 118° point angle
- Shape C: split point tip grinding
- Normal groove point, normal core and h8 tolerance
Technical Specifications
Drill Bit Size Metric
2.38mm
Effective Length
31.75mm
Product Range
-
Drill Bit Size Imperial
3/32"
Overall Length
57.15mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01