Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Power & Machine Tools
                                                                                                    4. Glue Guns
                                                                                                    Print Page

                                                                                                    84318

                                                                                                    Hot-Melt Glue Applicator, 11 mm Dia, 240 V, 45 W, Series 1

                                                                                                    STEINEL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STEINEL 84318
                                                                                                    STEINEL 84318
                                                                                                    STEINEL 84318
                                                                                                    STEINEL 84318
                                                                                                    STEINEL 84318
                                                                                                    ManufacturerSTEINEL
                                                                                                    Manufacturer Part No84318
                                                                                                    Order Code4308728
                                                                                                    Product RangeGlueMatic Series 1
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    Need more?

                                                                                                    10 Delivery in 4-6 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.5,715.480
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.5,715.48
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    STEINEL
                                                                                                    ManufacturerSTEINEL
                                                                                                    Manufacturer Part No84318
                                                                                                    Order Code4308728
                                                                                                    Product RangeGlueMatic Series 1
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VAC240V
                                                                                                    Glue Stick Dia11mm
                                                                                                    Power Rating45W
                                                                                                    Product RangeGlueMatic Series 1
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    84318 is a series 1 GlueMatic 1011 hot-melt glue applicator. The GM 1011 is the perfect solution for everyday use. With a flow rate of 13g/min. and 11mm glue sticks, it offers plenty of scope for creative bonding projects. Suitable for sheeting, glass, wood, ceramic, metal, paper, paper, lacquered, card/cardboard boxes.

                                                                                                    • Output power is 45W, warm-up time range from 7 to 8min
                                                                                                    • Delivery rate is 13gr/min, 11mm Max. stick diameter
                                                                                                    • Temperature accuracy +/- is 10°C, voltage range (min) is 100V
                                                                                                    • Melt temperature is 200°C, cord length is 2m
                                                                                                    • Typ C power plug, 40W average power consumption
                                                                                                    • Dimension (L x W x H) is 170 x 45 x 230mm, 3 years warranty
                                                                                                    • Temperature is 200°C

                                                                                                    Contents

                                                                                                    Hot-melt glue applicator, 2 glue sticks.

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VAC

                                                                                                    240V

                                                                                                    Power Rating

                                                                                                    45W

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Glue Stick Dia

                                                                                                    11mm

                                                                                                    Product Range

                                                                                                    GlueMatic Series 1

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85381090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000451
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.