Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoTB100EUCopy
Order Code1352833
Also Known AsEAN UPC GTIN: 4003019115877
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,531.740 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,531.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The TB100EU is a Thermal-Boost Heat Tool with Euro plug for hobbyist and semi-professional users. When the thermal-boost mode is activated, the high-performance soldering gun reaches its maximum temperature. In standard operating mode, it operates with an output of 30W. It is ideal for cutting or processing synthetic materials, foams and Styrofoam, as well as for soldering. When the thermal-boost switch is pressed, the red lamp lights up and an output of 130W makes a quick burst of heat.
- Heat up time to operating temperature 45-second approximately
- Red and green LED indicators to show standard or boost mode
- Duty cycle in boost mode 8 seconds
Applications
Maintenance & Repair, Hobby & Education
Technical Specifications
Output Power
130W
Supply Voltage
230V
Plug Type
EU, UK
Heat Temperature Max
510°C
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375