Current Transformers :
160 Products FoundFind a huge range of Current Transformers at element14 India. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: Wago, Carlo Gavazzi, Hobut, TE Connectivity - Crompton & ABB
View
Buyer
Engineer
Manufacturer
CT Construction
Sensor Output Type
Current Ratio
Accuracy Class
Power Rating
Accuracy
Window Diameter
Current Sensor Technology
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3680031 | TE CONNECTIVITY - CROMPTON | Each | 1+ Rs.5,592.410 | 3-Phase Molded Case | - | 125:0.1 | Class 1 | 0.5VA | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | - | Metering | 125A | - | 100mA | DL3N1 Series | ||||
Each | 1+ Rs.2,843.500 | Modular | - | 100:5 | Class 1 | 3VA | - | 18mm | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 100A | - | 5A | CT PRO XT Series | ||||||
Each | 1+ Rs.1,658.830 10+ Rs.1,309.080 25+ Rs.1,142.790 50+ Rs.1,119.940 | 0-Phase Molded Case | - | - | - | - | - | 9mm | - | - | 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 30A | - | - | MR Series | ||||||
Each | 1+ Rs.18,615.870 | Pluggable | - | 400:5 | Class 0.5 | 5VA | - | 32mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 400A | - | 5A | 855 Series | ||||||
Each | 1+ Rs.18,615.870 | Pluggable | - | 400:5 | Class 0.5 | 5VA | - | 26mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 400A | - | 5A | 855 Series | ||||||
Each | 1+ Rs.6,889.570 | Pluggable | - | 50:1 | Class 3 | 1.25VA | - | 26mm | - | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 50A | - | 1A | 855 Series | ||||||
Each | 1+ Rs.1,177.770 80+ Rs.811.380 | Low Current AC | - | - | - | - | - | 6mm | - | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 50A | - | - | CT Series | ||||||
Each | 1+ Rs.6,653.630 5+ Rs.5,321.000 | Split Core | - | - | Class 1 | - | - | 16mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 100A | - | 33mA | TT-SD Series | ||||||
Each | 1+ Rs.5,857.990 5+ Rs.4,684.720 10+ Rs.4,591.030 | Split Core | - | - | Class 1 | - | - | 8mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 50A | - | 16mA | TT-SD Series | ||||||
Each | 1+ Rs.6,481.800 5+ Rs.5,671.580 10+ Rs.4,699.320 25+ Rs.4,214.600 | Split Core | - | - | Class 1 | - | - | 16mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 125A | - | 125mA | ATO Series | ||||||
TE CONNECTIVITY - CROMPTON | Each | 1+ Rs.7,127.210 | 3-Phase Molded Case | - | 60:0.1 | Class 1 | 0.25VA | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | - | Metering | 60A | - | 100mA | DL3N1 Series | |||||
Each | 1+ Rs.7,069.620 5+ Rs.5,653.670 10+ Rs.5,555.370 20+ Rs.5,457.070 | 3-Phase Molded Case | - | 100:5 | Class 1 | 2.5VA | - | - | - | - | 50Hz / 60Hz | Feet Mount | - | Screw | - | Metering | 100A | - | 5A | CT105 Series | ||||||
Each | 1+ Rs.5,268.210 | Modular | - | 100:5 | Class 1 | 3VA | - | 18mm | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 100A | - | 5A | CT PRO XT SELV Series | ||||||
Each | 1+ Rs.5,829.330 5+ Rs.5,712.740 10+ Rs.5,596.160 | Pluggable | - | - | Class 1 | 5VA | - | - | - | - | 50Hz to 60Hz | Plug-In | - | Terminal Block | - | - | 400A | - | 1A | 855 Series | ||||||
LITTELFUSE | Each | 1+ Rs.116,062.690 | Ground-Fault | - | - | - | - | - | 70mm | - | - | - | - | - | - | - | - | - | - | 50mA | SE-CS30 Series | |||||
Each | 1+ Rs.7,786.360 5+ Rs.6,226.860 10+ Rs.6,118.600 20+ Rs.6,010.330 | Pluggable | - | 35:1 | Class 1 | 200mVA | - | 7.5mm | - | - | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Cage Clamp | - | Metering & Protection | 35A | - | 1A | 855 Series | ||||||
CARLO GAVAZZI | Each | 1+ Rs.22,316.390 | - | - | - | Class 2 | - | - | 12mm | - | - | 40Hz to 1kHz | DIN Rail | - | Screw | - | Metering & Protection | 5A | - | 20mA | E83 Series | |||||
Each | 1+ Rs.18,615.870 | Pluggable | - | 250:5 | Class 0.5 | 5VA | - | 26mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 250A | - | 5A | 855 Series | ||||||
Each | 1+ Rs.10,599.110 5+ Rs.9,161.990 10+ Rs.7,724.860 25+ Rs.6,981.260 | Split Core | - | - | Class 0.5 | - | - | - | - | - | 50Hz / 60Hz | Cable Mount | - | - | - | Metering | - | - | - | ART Series | ||||||
Each | 1+ Rs.989.230 10+ Rs.829.200 25+ Rs.663.130 | Low Current AC | - | - | - | - | - | 5.5mm | - | - | - | Through Hole | - | PC Pin | - | Metering & Protection | - | - | - | CT Series | ||||||
Each | 1+ Rs.18,615.870 | Pluggable | - | 300:5 | Class 0.5 | 5VA | - | 26mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 300A | - | 5A | 855 Series | ||||||
Each | 1+ Rs.1,672.220 10+ Rs.1,319.650 | 0-Phase Molded Case | - | - | - | - | - | 7.2mm | - | - | 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 30A | - | - | MR Series | ||||||
Each | 1+ Rs.20,964.510 | Pluggable | - | 750:5 | Class 0.5 | 5VA | - | 26mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 750A | - | 5A | 855 Series | ||||||
Each | 1+ Rs.18,615.870 | Pluggable | - | 250:5 | Class 0.5 | 2.5VA | - | 32mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 250A | - | 5A | 855 Series | ||||||
Each | 1+ Rs.22,857.460 | Pluggable | - | 500:5 | Class 0.5 | 5VA | - | 32mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 500A | - | 5A | 855 Series | ||||||