Class 3 50:5 Current Transformers :
2 Products FoundView
Buyer
Engineer
Manufacturer
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,924.010 5+ Rs.2,865.530 10+ Rs.2,807.050 20+ Rs.2,748.570 | Modular | 50:5 | Class 3 | 2VA | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 50A | 5A | CT PRO XT Series | ||||||
Each | 1+ Rs.5,185.780 | Pluggable | 50:5 | Class 3 | 1.25VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 50A | 5A | 855 Series | ||||||