200 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.190.970 |
| 10+ | Rs.163.880 |
| 25+ | Rs.156.400 |
| 50+ | Rs.139.580 |
| 100+ | Rs.134.910 |
| 500+ | Rs.111.270 |
Product Information
Product Overview
The 782485/35C is a 234µH low-profile Converter Transformer with matte tin finish industry standard pin-outs and toroidal-style construction. This 782485 series transformer is fully encapsulated and rated with 234μH primary inductance and 2500Vrms isolation voltage. The materials used for this transformer are mates with UL94V-0 standards. This converter transformer is specifically designed for use with Analogue Devices chipsets to provide isolated RS-485 and RS-422 interfaces. Carefully controlled turns ratios ensure consistent performance whilst a toroidal construction minimizes EMI.
- 300°C for 10 seconds Peak wave solder temperature
Applications
Industrial, Power Management
Technical Specifications
Toroidal Converter
-
2.5kV
6V
782485/35C Series
200mA
-
3.3V
Surface Mount
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate