Toroidal Power Transformers :
326 Products FoundView
Buyer
Engineer
Manufacturer
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,829.880 5+ Rs.3,757.610 10+ Rs.3,684.080 25+ Rs.3,609.270 | 120VA | 115V, 230V | 2 x 55V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 95mm | - | 45mm | 0 | MCTA | ||||||
Each | 1+ Rs.4,668.200 | 20VA | 2 x 115V | 2 x 15V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 62mm | - | 31mm | - | RKD Series | ||||||
Each | 1+ Rs.5,843.940 5+ Rs.5,727.060 10+ Rs.5,610.180 50+ Rs.5,493.300 | 40VA | 2 x 115V | 2 x 9V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 77mm | - | 33mm | - | RKD Series | ||||||
Each | 1+ Rs.10,540.560 5+ Rs.10,329.750 10+ Rs.10,311.540 | 250VA | 2 x 115V | 2 x 12V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 117mm | - | 54mm | - | RKD Series | ||||||
Each | 1+ Rs.6,707.340 5+ Rs.6,573.200 10+ Rs.6,439.050 50+ Rs.6,304.900 | 40VA | 2 x 115V | 2 x 6V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 77mm | - | 33mm | - | RKD Series | ||||||
Each | 1+ Rs.8,381.450 | 160VA | 2 x 115V | 2 x 30V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 107mm | - | 50mm | - | RKD Series | ||||||
TRIAD MAGNETICS | Each | 1+ Rs.4,134.820 | - | 115V, 230V | 2 x 115V | - | - | Chassis Mount | - | 80mm | 80mm | 33mm | 440mA | VPT Series | |||||
TRIAD MAGNETICS | Each | 1+ Rs.2,735.330 | - | - | - | Dual Primary, Dual Secondary | - | - | Wire Leaded | - | 71mm | - | - | - | |||||
Each | 1+ Rs.4,233.370 5+ Rs.4,150.960 10+ Rs.4,069.810 25+ Rs.3,987.400 | 160VA | 230V | 2 x 30V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 105mm | - | 46mm | 0 | VTX | ||||||
Each | 1+ Rs.8,616.130 5+ Rs.8,247.170 10+ Rs.7,894.690 | 500VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | - | 59mm | 10A | VTX | ||||||
Each | 1+ Rs.3,793.140 5+ Rs.3,719.600 10+ Rs.3,646.060 25+ Rs.3,572.520 | 120VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 98mm | - | 44mm | 5A | VTX | ||||||
TRIAD MAGNETICS | Each | 1+ Rs.2,662.060 | 25VA | 115V, 230V | 2 x 115V | - | - | - | Wire Leaded | - | 71mm | 32mm | - | VPT Series | |||||
Each | 1+ Rs.3,434.130 5+ Rs.3,368.200 10+ Rs.3,301.000 25+ Rs.3,235.070 | 30VA | 230V | 2 x 9V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 81.3mm | - | 39mm | 0 | - | ||||||
Each | 1+ Rs.4,233.370 5+ Rs.4,150.960 10+ Rs.4,069.810 25+ Rs.3,987.400 | 160VA | 230V | 2 x 18V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 105mm | - | 46mm | 4.44A | VTX | ||||||
Each | 1+ Rs.2,252.060 5+ Rs.2,208.960 10+ Rs.2,164.580 25+ Rs.2,121.470 50+ Rs.2,078.360 | 7VA | 115V, 230V | 2 x 9V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | - | 24mm | 389mA | - | ||||||
Each | 1+ Rs.8,616.130 5+ Rs.8,247.170 10+ Rs.7,894.690 | 500VA | 230V | 2 x 40V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | - | - | 6.25A | VTX | ||||||
Each | 1+ Rs.8,616.130 5+ Rs.8,247.170 10+ Rs.7,894.690 | 500VA | 230V | 0 | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | - | 59mm | 0 | VTX | ||||||
Each | 1+ Rs.4,018.810 5+ Rs.3,938.440 10+ Rs.3,858.060 50+ Rs.3,777.690 100+ Rs.3,697.310 | 160VA | 115V, 230V | 2 x 24V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 105mm | - | 47mm | 0 | - | ||||||
Each | 1+ Rs.2,781.850 5+ Rs.2,726.220 10+ Rs.2,670.580 50+ Rs.2,614.940 100+ Rs.2,559.310 More Pricing... | 30VA | 115V, 230V | 2 x 12V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 74mm | - | 32mm | 0 | - | ||||||
Each | 1+ Rs.8,569.510 5+ Rs.8,398.120 10+ Rs.8,226.730 50+ Rs.8,055.340 | 500VA | 115V, 230V | 2 x 40V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 136mm | - | 60mm | 6.25A | - | ||||||
Each | 1+ Rs.9,347.450 5+ Rs.9,160.510 10+ Rs.8,973.560 50+ Rs.8,786.610 | 0 | 115V, 230V | 2 x 40V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 139mm | - | 71mm | 0 | - | ||||||
Each | 1+ Rs.6,962.050 5+ Rs.6,826.940 10+ Rs.6,691.800 50+ Rs.6,556.660 100+ Rs.6,425.530 | 300VA | 115V, 230V | 2 x 24V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 0 | - | 54mm | 6.25A | - | ||||||
Each | 1+ Rs.3,308.180 5+ Rs.3,242.020 10+ Rs.3,175.860 50+ Rs.3,109.690 100+ Rs.3,043.530 More Pricing... | 120VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 98mm | - | 45mm | 0 | - | ||||||
Each | 1+ Rs.4,018.810 5+ Rs.3,938.440 10+ Rs.3,858.060 50+ Rs.3,777.690 100+ Rs.3,697.310 | 160VA | 115V, 230V | 2 x 30V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 105mm | - | 47mm | 0 | - | ||||||
Each | 1+ Rs.2,784.690 5+ Rs.2,729.000 10+ Rs.2,673.310 50+ Rs.2,617.610 100+ Rs.2,561.920 More Pricing... | 50VA | 115V, 230V | 2 x 24V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 81mm | - | 35mm | 0 | - | ||||||