Toroidal Power Transformers:
326 Products FoundView
Buyer
Engineer
Manufacturer
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.5,672.260 5+ Rs.5,558.830 10+ Rs.5,445.380 50+ Rs.5,331.940 | 40VA | 2 x 115V | 2 x 6V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 77mm | - | 33mm | - | RKD Series | ||||||
TRIAD MAGNETICS | Each | 1+ Rs.3,823.180 5+ Rs.3,728.290 10+ Rs.3,680.390 | - | 115V, 230V | 2 x 115V | - | - | Chassis Mount | - | 80mm | 80mm | 33mm | 440mA | VPT Series | |||||
TRIAD MAGNETICS | Each | 1+ Rs.1,859.330 | - | - | - | Dual Primary, Dual Secondary | - | - | Wire Leaded | - | 71mm | - | - | - | |||||
Each | 1+ Rs.4,413.810 5+ Rs.4,328.410 10+ Rs.4,241.790 25+ Rs.4,156.390 | 160VA | 230V | 2 x 30V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 105mm | - | 46mm | 0 | VTX | ||||||
Each | 1+ Rs.8,290.620 5+ Rs.7,935.600 10+ Rs.7,596.440 | 500VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | - | 59mm | 10A | VTX | ||||||
TRIAD MAGNETICS | Each | 1+ Rs.1,859.310 | 25VA | 115V, 230V | 2 x 115V | - | - | - | Wire Leaded | - | 71mm | 32mm | - | VPT Series | |||||
Each | 1+ Rs.3,954.830 5+ Rs.3,877.970 10+ Rs.3,801.110 25+ Rs.3,724.250 | 120VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 98mm | - | 44mm | 5A | VTX | ||||||
TRIAD MAGNETICS | Each | 1+ Rs.2,451.250 5+ Rs.2,420.530 10+ Rs.2,389.800 25+ Rs.2,359.070 | - | 115V, 230V | 2 x 12V | - | Open | Chassis Mount | - | - | 71mm | - | 2.08A | - | |||||
Each | 1+ Rs.3,580.110 5+ Rs.3,510.570 10+ Rs.3,441.030 25+ Rs.3,371.490 | 30VA | 230V | 2 x 9V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 81.3mm | - | 39mm | 0 | - | ||||||
Each | 1+ Rs.4,413.810 5+ Rs.4,328.410 10+ Rs.4,241.790 25+ Rs.4,156.390 | 160VA | 230V | 2 x 18V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 105mm | - | 46mm | 4.44A | VTX | ||||||
Each | 1+ Rs.2,074.260 5+ Rs.2,034.000 10+ Rs.1,993.740 25+ Rs.1,953.480 50+ Rs.1,913.220 | 7VA | 115V, 230V | 2 x 9V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | - | 24mm | 389mA | - | ||||||
Each | 1+ Rs.8,290.620 5+ Rs.7,935.600 10+ Rs.7,596.440 | 500VA | 230V | 2 x 40V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | - | - | 6.25A | VTX | ||||||
Each | 1+ Rs.8,290.620 5+ Rs.7,935.600 10+ Rs.7,596.440 | 500VA | 230V | 0 | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | - | 59mm | 0 | VTX | ||||||
Each | 1+ Rs.8,360.150 5+ Rs.8,192.950 10+ Rs.8,025.750 50+ Rs.7,858.550 | 500VA | 115V, 230V | 2 x 40V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 136mm | - | 60mm | 6.25A | - | ||||||
Each | 1+ Rs.9,118.710 5+ Rs.8,936.340 10+ Rs.8,753.970 50+ Rs.8,571.590 | 0 | 115V, 230V | 2 x 40V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 139mm | - | 71mm | 0 | - | ||||||
Each | 1+ Rs.4,239.450 5+ Rs.4,157.300 10+ Rs.4,075.140 50+ Rs.3,992.990 100+ Rs.3,913.140 | 160VA | 115V, 230V | 2 x 24V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 105mm | - | 47mm | 0 | - | ||||||
Each | 1+ Rs.2,714.180 5+ Rs.2,659.900 10+ Rs.2,605.620 50+ Rs.2,551.330 100+ Rs.2,497.050 More Pricing... | 30VA | 115V, 230V | 2 x 12V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 74mm | - | 32mm | 0 | - | ||||||
Each | 1+ Rs.6,962.050 5+ Rs.6,826.940 10+ Rs.6,691.800 50+ Rs.6,556.660 100+ Rs.6,425.530 | 300VA | 115V, 230V | 2 x 24V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 0 | - | 54mm | 6.25A | - | ||||||
Each | 1+ Rs.3,920.840 5+ Rs.3,842.430 10+ Rs.3,764.010 50+ Rs.3,685.590 100+ Rs.3,607.180 | 160VA | 115V, 230V | 2 x 30V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 105mm | - | 47mm | 0 | - | ||||||
Each | 1+ Rs.2,716.910 5+ Rs.2,662.580 10+ Rs.2,608.240 50+ Rs.2,553.900 100+ Rs.2,499.560 More Pricing... | 50VA | 115V, 230V | 2 x 24V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 81mm | - | 35mm | 0 | - | ||||||
Each | 1+ Rs.6,962.050 5+ Rs.6,826.940 10+ Rs.6,691.800 50+ Rs.6,556.660 100+ Rs.6,425.530 | 300VA | 115V, 230V | 0 | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 0 | - | 54mm | 0 | - | ||||||
Each | 1+ Rs.5,836.630 5+ Rs.5,719.900 10+ Rs.5,603.170 50+ Rs.5,486.440 100+ Rs.5,369.700 | 300VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 0 | - | 54mm | 0 | - | ||||||
Each | 1+ Rs.2,553.280 5+ Rs.2,504.480 10+ Rs.2,454.460 25+ Rs.2,405.660 50+ Rs.2,359.300 | 30VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 73mm | - | 31mm | 1A | MCTA | ||||||
Each | 1+ Rs.2,553.280 5+ Rs.2,504.480 10+ Rs.2,454.460 25+ Rs.2,405.660 50+ Rs.2,359.300 | 30VA | 115V, 230V | 2 x 12V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 73mm | - | 31mm | 0 | MCTA | ||||||
Each | 1+ Rs.2,718.720 5+ Rs.2,666.260 10+ Rs.2,612.580 25+ Rs.2,560.120 50+ Rs.2,510.100 | 30VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 74mm | - | 31mm | 1A | VTX | ||||||