Print Page
1,683 In Stock
Need more?
1,683 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.200.640 |
| 50+ | Rs.170.650 |
| 100+ | Rs.165.540 |
| 250+ | Rs.160.430 |
| 500+ | Rs.155.730 |
| 852+ | Rs.153.040 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.200.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The B66232 series Transformer Coil Former has horizontal or vertical versions of magnetic axis. It is made of black GFR polyterephthalate. Solderability to IEC 60068-2-20, test Ta, method 1 (aging 3) of 235°C and 2 seconds. Resistance to soldering heat to IEC 60068-2-20, test Tb, method 1B of 350°C and 3.5 seconds.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
| For Use With | B66232 |
|---|
| Product Range | B66232 |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |