Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.16,025.600 |
Product Information
Product Overview
CC-MX-YC7D-ZN is a Digi ConnectCore 93 SOM. It is designed for reliability across a wide range of medical, industrial, energy, transportation applications, including IoT, automation, HMI, equipment monitoring, audio/voice, edge computing and machine learning (e.g. anomaly detection). It features up to two power-efficient Arm® Cortex®-A55 cores and NXP PMIC for max power efficiency. Digi ConnectCore 93 includes a Cortex-M33 core and AI/ML Arm Ethos U65 NPU, plus video and graphics capabilities. The Digi SMTplus® surface-mount form factor provides simplified design integration, efficiency and reliability. Digi ConnectCore SOM solutions provide built-in security with Digi TrustFence®, a fully integrated device-security framework simplifying process of securing connected devices. Digi ConnectCore Cloud Services, Digi ConnectCore Security Services and Expert Support provide additional capabilities for development, deployment and maintenance.
- Dual-core embedded SOM platform
- AI/ML Arm Ethos U65 micro neural processing unit (NPU)
- Superior power management, hardware and software support
- Digi Embedded Yocto Linux support
- 1GB LPDDR4, 8GB eMMC, secure boot, -40 to 85°C (-40 to 185°F)
- 2x USB 2.0 OTG controllers with integrated PHY interfaces and 1x uSDHC interfaces
- SOM is designed for industrial reliability and 10+ year product lifecycles of embedded devices
Technical Specifications
Industrial Single/Dual-Core Embedded SOM Platform, Power Management, Hardware & Software Support
ADC, FlexCAN, GPIO, I2C, I3C, LPUART, PDM, PWM, SAI, SPI, S/PDIF, uSDHC, USB
No SVHC (21-Jan-2025)
1Gbps
ConnectCore 93 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate