Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2392A-0Copy
Order Code5107796
Product RangeCT2392A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.1,354.120 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,354.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2392A-0Copy
Order Code5107796
Product RangeCT2392A Series
Connector TypeAlligator Clip
Current Rating20A
Jaw Opening Max24mm
Insulator ColourBlack
Product RangeCT2392A Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
CT2392A-0 is a fully insulated large alligator clip with 4mm banana jack.
- Jaw opens to 25mm (0.96")
- Works with both bench and handheld digital multimeters
- Meets IEC 61010-031 safety standards
- 1,000V CAT III / 600V CAT IV IEC rating
- 20A maximum current rating
- Black colour insulation
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
24mm
Product Range
CT2392A Series
Current Rating
20A
Insulator Colour
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51
