Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4397-01-0Copy
Manufacturer Standard Lead Time14 weeks
Order Code5107807
Product RangeCT4397 Series
Your Part Number
79 In Stock
Need more?
79 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.413.380 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.413.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4397-01-0Copy
Manufacturer Standard Lead Time14 weeks
Order Code5107807
Product RangeCT4397 Series
GenderJack
Connector MountingPanel Mount
Current Rating36A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass, Copper Alloy
Contact Termination TypeStud
Product RangeCT4397 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
CT4397-01-0 is a UL recognized 4mm sheathed (safety) jack panel mount designed to provide safety and reliability. This versatile jack accepts both sheathed banana plugs, ensuring full compliance with the IEC 61010 international safety standards, supporting 1000V CAT III / 600V CAT IV ratings. It features a included round panel nut for seamless, efficient placement in even the most space-constrained designs. The jack terminates using an M4x0.5 threaded stud equipped with two hex nuts.
- Compact design for efficient panel assembly
- Black colour polyamide PA66 (nylon) insulator
- Brass, nickel plated contact
- M12 x 0.75mm body thread
- 36A maximum current rating
- Temperature range from -20° to +65°C
Technical Specifications
Gender
Jack
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Copper Alloy
Product Range
CT4397 Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Stud
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
