Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | RGC2P60CM25KENCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4755549 |
| Product Range | RGC2P_N Series |
| Your Part Number |
3 In Stock
Need more?
3 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.72,818.730 |
| 10+ | Rs.69,735.030 |
| 50+ | Rs.66,651.330 |
| 100+ | Rs.64,801.110 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.72,818.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | RGC2P60CM25KENCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4755549 |
| Product Range | RGC2P_N Series |
| Load Current | 25A |
| Operating Voltage Max | 660VAC |
| Control Voltage Max | 32VDC |
| Switching Mode | Proportional Output |
| Contactor Mounting | DIN Rail |
| Contactor Terminals | Screw |
| Operating Voltage Min | 73VAC |
| Control Voltage Min | 4VDC |
| Product Range | RGC2P_N Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Load Current | 25A |
|---|---|
| Control Voltage Max | 32VDC |
| Contactor Mounting | DIN Rail |
| Operating Voltage Min | 73VAC |
| Product Range | RGC2P_N Series |
| Operating Voltage Max | 660VAC |
|---|---|
| Switching Mode | Proportional Output |
| Contactor Terminals | Screw |
| Control Voltage Min | 4VDC |
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malta Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .660442 |
