Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01126501Copy
Manufacturer Standard Lead Time6 weeks
Order Code4926103
Your Part Number
1 In Stock
5 more incoming. You can reserve stock now
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.183,554.550 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.183,554.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01126501Copy
Manufacturer Standard Lead Time6 weeks
Order Code4926103
Measuring FunctionsGround Resistance, Soil Resistivity, Coupling
Resistance Measurement Range0.01ohm to 2kohm
Resistance Measurement Frequency128Hz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
P01126501 is a CA 6460 earth and resistivity tester. In its rugged, leakproof case, the CA 6460 is easy to use, designed specifically for work in the field. Wherever it is necessary to install an earth connection or characterize an existing earth, it helps to establish an accurate, fast and reliable diagnosis with optimum comfort and safety.
- 3-in-1 tester: resistivity, earth, coupling between two earths
- Measurement range: 0.01 to 2,000 ohm (3 automatic ranges)
- Change from 4-wire method to 3-wire method thanks to 1 removable captive bar between E and ES
- 3 fault presence indicators to validate measurement
- Measurement frequency: 128Hz
- Easy connection of stakes by means of colour-coded terminals
- Large backlit digital display with 2,000 counts
- Powered by 8 × 1.5V batteries with up to 4,500 measurements of 15 seconds each
- IP53 leakproof case with folding cover and carrying handle
- Dimension is 273 x 247 x 127mm, weight: 2.8kg
Contents
CA 6460 earth and resistivity tester, Batteries, User's manual in 5 languages.
Technical Specifications
Measuring Functions
Ground Resistance, Soil Resistivity, Coupling
Resistance Measurement Frequency
128Hz
SVHC
No SVHC (04-Feb-2026)
Resistance Measurement Range
0.01ohm to 2kohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.2
