Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKMQ351VSN331MP45S
Order Code1679196
Product RangeKMQ Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKMQ351VSN331MP45S
Order Code1679196
Product RangeKMQ Series
Technical Datasheet
Capacitance330µF
Voltage(DC)350V
Capacitance Tolerance 20%
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Product RangeKMQ Series
Product Diameter22mm
Product Height45mm
Lead Spacing10mm
ESR-
Operating Temperature Min-25°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
20%
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Operating Temperature Min
-25°C
SVHC
No SVHC (08-Jul-2021)
Voltage(DC)
350V
Lifetime @ Temperature
2000 hours @ 85C
Product Range
KMQ Series
Product Height
45mm
ESR
-
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027669