Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDA31S6E5-18.0BCopy
Manufacturer Standard Lead Time6 weeks
Order Code4068152
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.14,859.830 |
| 5+ | Rs.13,002.340 |
| 10+ | Rs.10,773.380 |
| 25+ | Rs.9,658.890 |
| 50+ | Rs.8,915.890 |
| 100+ | Rs.8,768.590 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.14,859.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDA31S6E5-18.0BCopy
Manufacturer Standard Lead Time6 weeks
Order Code4068152
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColourMulti-colored
Technical Specifications
Cable Length - Imperial
18"
Jacket Colour
Multi-colored
Cable Length - Metric
457.2mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
