Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/09-D04Copy
Manufacturer Standard Lead Time6 weeks
Order Code4067349
Product RangeMIL-DTL-83513 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.11,193.750 |
| 5+ | Rs.10,354.440 |
| 10+ | Rs.9,515.120 |
| 25+ | Rs.8,919.920 |
| 50+ | Rs.8,693.820 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.11,193.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/09-D04Copy
Manufacturer Standard Lead Time6 weeks
Order Code4067349
Product RangeMIL-DTL-83513 Series
Connector to ConnectorMicro-D Receptacle to Free End
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Jacket ColourMulti-colored
Product RangeMIL-DTL-83513 Series
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Metric
914.4mm
Product Range
MIL-DTL-83513 Series
Cable Length - Imperial
36"
Jacket Colour
Multi-colored
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065318
