Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY3220LINBUS-RDCopy |
| Order Code | 1472441 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number |
No Longer Stocked
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY3220LINBUS-RDCopy |
| Order Code | 1472441 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Kit Application Type | Interface |
| Application Sub Type | LIN System |
| Silicon Manufacturer | Cypress |
| Silicon Core Number | CY8C27143, CY8C27443 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Kit Contents | LIN Bus Demonstration Board, Power Supply, Serial Cable, Software CD with Documentation |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Cypress |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (27-Jun-2018) |
| Application Sub Type | LIN System |
|---|---|
| Silicon Core Number | CY8C27143, CY8C27443 |
| Kit Contents | LIN Bus Demonstration Board, Power Supply, Serial Cable, Software CD with Documentation |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .45 |
