Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.1,538.170 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,538.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYTRON
Manufacturer Part NoMD10-POTCopy
Order Code4871632
Application Sub Type0
Silicon Manufacturer-
Kit Application TypePower Management - Motor Control
Silicon Core Number-
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
MD10-POT is a potentiometer and switch control DC motor driver.
- Bidirectional control for one brushed DC motor
- Control motor run/brake and direction with a 3-way rocker switch (included in package)
- Operating voltage: DC 7V to 30V
- Maximum motor current: 10A continuous, 30A peak
- Buttons for quick testing
- LEDs for motor output state
- PWM and DIR inputs
- Compatible with sign-magnitude and locked-antiphase PWM operation
- No reverse polarity protection
- Dimension: 81.28mm x 48.26mm
Contents
1 x MD10-POT DC motor driver, 1 x 10kohm potentiometer with connector, 1 x 3-way rocker switch with connector, 1 x quick start guide card.
Technical Specifications
Application Sub Type
0
Kit Application Type
Power Management - Motor Control
Kit Contents
Motor Driver Brd, 10k Pot, 3-Way Rocker Switch w/ Conn, Quick Start Guide Card
SVHC
No SVHC (05-Nov-2025)
Silicon Manufacturer
-
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85011019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
