Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANIELS
Manufacturer Part NoLF2-18BLKCopy
Manufacturer Standard Lead Time6 weeks
Order Code4755537
Product RangeLaceLok Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.133.240 |
| 10+ | Rs.114.090 |
| 100+ | Rs.98.160 |
| 500+ | Rs.88.080 |
| 1000+ | Rs.84.060 |
| 2500+ | Rs.79.120 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.133.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANIELS
Manufacturer Part NoLF2-18BLKCopy
Manufacturer Standard Lead Time6 weeks
Order Code4755537
Product RangeLaceLok Series
Cable Tie MaterialPEEK (Polyetheretherketone)
Cable Tie ColourBlack
Cable Tie Length18"
Cable Tie Width0.121"
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength55lb
Product RangeLaceLok Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Material
PEEK (Polyetheretherketone)
Cable Tie Length
18"
Cable Bundle Diameter Max
-
Product Range
LaceLok Series
Cable Tie Colour
Black
Cable Tie Width
0.121"
Minimum Loop Tensile Strength
55lb
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025356
