Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No3001Copy
Order Code2728891
Product Range3001 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No3001Copy
Order Code2728891
Product Range3001 Series
Shaft TypeThreaded Shaft
Shaft Diameter4.17mm
Knob MaterialPhenolic
Knob / Dial StyleRound
Knob Diameter16.76mm
Product Range3001 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Phenolic
Knob Diameter
16.76mm
SVHC
No SVHC (17-Jan-2023)
Shaft Diameter
4.17mm
Knob / Dial Style
Round
Product Range
3001 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
