Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDTM04-3P-E004Copy
Order Code4927238
Product RangeDTM Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.226.850 |
| 10+ | Rs.206.370 |
| 100+ | Rs.184.140 |
| 250+ | Rs.175.010 |
| 500+ | Rs.168.560 |
| 1000+ | Rs.162.970 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.226.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDTM04-3P-E004Copy
Order Code4927238
Product RangeDTM Series
Product RangeDTM Series
No. of Positions3Ways
For Use WithAMP DTM06- 3S Series Pin Contacts
Connector Body MaterialPlastic Body
IP RatingIP68, IP6K9K
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DTM Series
No. of Positions
3Ways
Connector Body Material
Plastic Body
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP DTM06- 3S Series Pin Contacts
IP Rating
IP68, IP6K9K
Current Rating
7.5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
