Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No555-3303FCopy
Order Code1519428
LED ColourGreen
LED MountingThrough Hole
Bulb Size2mm
Forward Current If4.7mA
Luminous Intensity2.5mcd
Forward Voltage5V
Viewing Angle40°
Height6.35mm
Width7.62mm
Product Range-
Product Overview
The 555-3303F is a 2mm LED CBI® Circuit Board Indicator with an integral resistor, top viewing and single colour housing. The multiple CBIs form horizontal LED arrays on 2.54mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1.
- Cathode right polarity
- Non diffused lens
- High contrast, UL94V-0 flame-rated black housing
- 31.5% Oxygen index
- PBT (0.090g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Technical Specifications
LED Colour
Green
Bulb Size
2mm
Luminous Intensity
2.5mcd
Viewing Angle
40°
Width
7.62mm
LED Mounting
Through Hole
Forward Current If
4.7mA
Forward Voltage
5V
Height
6.35mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
