Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMAJ24A-13-FCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel3127551
Re-Reel3127455RL
Cut Tape3127455
Product RangeSMAJ
Your Part Number
4,941 In Stock
Need more?
4,941 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.18.410 | Rs.92.05 |
| Total Price | Rs.92.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.18.410 |
| 50+ | Rs.15.860 |
| 250+ | Rs.13.310 |
| 1000+ | Rs.10.750 |
| 3000+ | Rs.8.190 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | Rs.8.020 |
| 15000+ | Rs.7.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMAJ24A-13-FCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel3127551
Re-Reel3127455RL
Cut Tape3127455
Product RangeSMAJ
Technical Datasheet
Product RangeSMAJ
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max38.9V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
SMAJ24A-13-F is a surface mount transient voltage suppressor.
- 400W peak pulse power dissipation
- Glass passivated die construction
- Excellent clamping capability, fast response time
- Moulded plastic case, UL flammability classification rating 94V-0
- SMA package
- 24V reverse standoff voltage (VRWM) at TA = +25°C
- 29.5V maximum breakdown voltage at 1.0mA test current
- 5.0µA maximum reverse leakage at VRWM
- 38.9V maximum clamping voltage at IPP
- 10.3A maximum peak pulse current (IPP)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SMAJ
Reverse Standoff Voltage
24V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
38.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMAJ24A-13-F
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
