Print Page
2,000 In Stock
Need more?
2,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.697.330 |
| 5+ | Rs.652.350 |
| 10+ | Rs.607.370 |
| 20+ | Rs.578.710 |
| 50+ | Rs.550.040 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.697.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoHY7-42D-196Copy
Manufacturer Standard Lead Time17 weeks
Order Code4928050
Product RangeHY Series
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourRed
Product RangeHY Series
Contact Current AC Max20A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height37.5mm
Panel Cutout Width21mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Red
Contact Current AC Max
20A
Contact Current DC Max
-
Panel Cutout Height
37.5mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
DPST
Switch Mounting
Panel, Snap-In
Product Range
HY Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
21mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066

