Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No015202508703Copy
Manufacturer Standard Lead Time8 weeks
Order Code5140398
Your Part Number
700 In Stock
Need more?
700 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.10.210 |
| 100+ | Rs.8.520 |
| 500+ | Rs.7.740 |
| 1000+ | Rs.6.960 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.102.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No015202508703Copy
Manufacturer Standard Lead Time8 weeks
Order Code5140398
Internal Diameter2.7mm
External Diameter5mm
Fastener MaterialLDPE (Low Density Polyethylene)
Thread Size - MetricM2.5
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
2.7mm
Fastener Material
LDPE (Low Density Polyethylene)
Product Range
-
External Diameter
5mm
Thread Size - Metric
M2.5
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73182990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
