Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No468839Copy
Manufacturer Standard Lead Time20 weeks
Order Code5140157
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.71.930 |
| 100+ | Rs.61.840 |
| 500+ | Rs.53.430 |
| 1000+ | Rs.46.840 |
| 2500+ | Rs.42.990 |
| 5000+ | Rs.42.140 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.719.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No468839Copy
Manufacturer Standard Lead Time20 weeks
Order Code5140157
External Diameter11mm
Grip Range Min1.7mm
Grip Range Max8mm
Overall Length13.7mm
External Depth1mm
Mounting Hole Dia5mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
11mm
Grip Range Max
8mm
External Depth
1mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
1.7mm
Overall Length
13.7mm
Mounting Hole Dia
5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.551
