Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBHC-3-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code5140261
Product RangeBHC Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.35.180 |
| 100+ | Rs.29.710 |
| 500+ | Rs.27.430 |
| 1000+ | Rs.25.450 |
| 2500+ | Rs.23.870 |
| 5000+ | Rs.22.650 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.351.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBHC-3-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code5140261
Product RangeBHC Series
PCB Support TypeBlind Hole Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height4.7mm
External Width7.1mm
Product RangeBHC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Support Type
Blind Hole Lock-In Support
Height
4.7mm
Product Range
BHC Series
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.036
