Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBIB-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code5140258
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.37.920 |
| 100+ | Rs.30.640 |
| 500+ | Rs.26.980 |
| 1000+ | Rs.25.680 |
| 2500+ | Rs.25.640 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.379.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBIB-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code5140258
Bumper / Feet MountingPress Fit
Height9.5mm
Base Diameter12mm
Base Width2.3mm
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialSilicone Rubber
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bumper / Feet Mounting
Press Fit
Base Diameter
12mm
Bumper / Feet Style
Round
Bumper / Feet Material
Silicone Rubber
SVHC
No SVHC (04-Feb-2026)
Height
9.5mm
Base Width
2.3mm
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.978
