Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-3-01-MCopy
Manufacturer Standard Lead Time7 weeks
Order Code5140517
Product RangeFTH Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.31.610 |
| 100+ | Rs.27.120 |
| 500+ | Rs.25.010 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.316.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-3-01-MCopy
Manufacturer Standard Lead Time7 weeks
Order Code5140517
Product RangeFTH Series
Mount Fixing TypePush Barb
Mounting Hole Dia4.8mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length14.3mm
Width5.6mm
Height-
Product RangeFTH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Natural
Length
14.3mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.8mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
5.6mm
Product Range
FTH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.835
