Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSA-0407ACopy
Manufacturer Standard Lead Time7 weeks
Order Code5140520
Product RangePGSA Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.59.050 |
| 100+ | Rs.51.250 |
| 500+ | Rs.46.580 |
| 1000+ | Rs.43.910 |
| 2500+ | Rs.41.920 |
| 5000+ | Rs.40.710 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.590.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSA-0407ACopy
Manufacturer Standard Lead Time7 weeks
Order Code5140520
Product RangePGSA Series
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max4.8mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia7mm
Panel Thickness Max1mm
Grommet ColourBlack
Product RangePGSA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
4.8mm
Mounting Hole Dia
7mm
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
1mm
Product Range
PGSA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
