Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.27.530 |
| 100+ | Rs.23.670 |
| 500+ | Rs.20.450 |
| 1000+ | Rs.17.930 |
| 2500+ | Rs.16.460 |
| 5000+ | Rs.16.140 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.275.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPPR-4050BCopy
Order Code5140169
External Diameter-
Grip Range Min2.5mm
Grip Range Max3.5mm
Overall Length9.2mm
External Depth-
Mounting Hole Dia4.1mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
-
Grip Range Max
3.5mm
External Depth
-
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
2.5mm
Overall Length
9.2mm
Mounting Hole Dia
4.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.395
