Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-4.8-8.6-8Copy
Order Code5140172
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.28.720 |
| 100+ | Rs.24.690 |
| 500+ | Rs.21.330 |
| 1000+ | Rs.18.710 |
| 2500+ | Rs.17.170 |
| 5000+ | Rs.16.830 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.287.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-4.8-8.6-8Copy
Order Code5140172
External Diameter8mm
Grip Range Min2.1mm
Grip Range Max4.3mm
Overall Length9.6mm
External Depth1mm
Mounting Hole Dia4.76mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
8mm
Grip Range Max
4.3mm
External Depth
1mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
2.1mm
Overall Length
9.6mm
Mounting Hole Dia
4.76mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73182990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.401
