Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR-2040WCopy
Order Code5140180
Product RangeSR Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.30.520 |
| 100+ | Rs.26.240 |
| 500+ | Rs.22.670 |
| 1000+ | Rs.19.880 |
| 2500+ | Rs.18.240 |
| 5000+ | Rs.17.880 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.305.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR-2040WCopy
Order Code5140180
Product RangeSR Series
External Diameter4.2mm
Grip Range Min2.1mm
Grip Range Max2.8mm
Overall Length-
External Depth1.2mm
Mounting Hole Dia2.2mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product RangeSR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
4.2mm
Grip Range Max
2.8mm
External Depth
1.2mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
2.1mm
Overall Length
-
Mounting Hole Dia
2.2mm
Product Range
SR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73182990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
