Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR-2655BCopy
Order Code5140188
Product RangeSR Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.29.190 |
| 100+ | Rs.25.100 |
| 500+ | Rs.21.690 |
| 1000+ | Rs.19.010 |
| 2500+ | Rs.17.450 |
| 5000+ | Rs.17.110 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.291.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR-2655BCopy
Order Code5140188
Product RangeSR Series
External Diameter5mm
Grip Range Min2.7mm
Grip Range Max3.6mm
Overall Length7.5mm
External Depth1.4mm
Mounting Hole Dia2.8mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product RangeSR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
5mm
Grip Range Max
3.6mm
External Depth
1.4mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
2.7mm
Overall Length
7.5mm
Mounting Hole Dia
2.8mm
Product Range
SR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73182990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
