Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR-5045BCopy
Manufacturer Standard Lead Time3 weeks
Order Code5140230
Product RangeSR Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.31.580 |
| 100+ | Rs.27.150 |
| 500+ | Rs.23.460 |
| 1000+ | Rs.20.570 |
| 2500+ | Rs.18.880 |
| 5000+ | Rs.18.510 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.315.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR-5045BCopy
Manufacturer Standard Lead Time3 weeks
Order Code5140230
Product RangeSR Series
External Diameter9mm
Grip Range Min1.5mm
Grip Range Max2.5mm
Overall Length8.7mm
External Depth2.2mm
Mounting Hole Dia5.2mm
Fastener MaterialNylon 6 (Polyamide 6)
Product RangeSR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
9mm
Grip Range Max
2.5mm
External Depth
2.2mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
1.5mm
Overall Length
8.7mm
Mounting Hole Dia
5.2mm
Product Range
SR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73182990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.437
