Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR-6060BCopy
Manufacturer Standard Lead Time3 weeks
Order Code5140238
Product RangeSR Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.43.520 |
| 100+ | Rs.37.410 |
| 500+ | Rs.32.330 |
| 1000+ | Rs.28.340 |
| 2500+ | Rs.26.010 |
| 5000+ | Rs.25.490 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.435.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR-6060BCopy
Manufacturer Standard Lead Time3 weeks
Order Code5140238
Product RangeSR Series
External Diameter12mm
Grip Range Min2.5mm
Grip Range Max4mm
Overall Length11.5mm
External Depth2.5mm
Mounting Hole Dia6.2mm
Fastener MaterialNylon 6 (Polyamide 6)
Product RangeSR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
12mm
Grip Range Max
4mm
External Depth
2.5mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
2.5mm
Overall Length
11.5mm
Mounting Hole Dia
6.2mm
Product Range
SR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73182990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.041
