Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRHR-3045Copy
Manufacturer Standard Lead Time3 weeks
Order Code5140240
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.44.440 |
| 100+ | Rs.38.200 |
| 500+ | Rs.33.010 |
| 1000+ | Rs.28.940 |
| 2500+ | Rs.26.560 |
| 5000+ | Rs.26.030 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.444.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRHR-3045Copy
Manufacturer Standard Lead Time3 weeks
Order Code5140240
External Diameter6.4mm
Grip Range Min2mm
Grip Range Max3mm
Overall Length6.1mm
External Depth1.6mm
Mounting Hole Dia3.2mm
Fastener MaterialNylon 4.6 (Polyamide 4.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
6.4mm
Grip Range Max
3mm
External Depth
1.6mm
Fastener Material
Nylon 4.6 (Polyamide 4.6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
2mm
Overall Length
6.1mm
Mounting Hole Dia
3.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73182990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176
