Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTRCG-6.675Copy
Manufacturer Standard Lead Time6 weeks
Order Code5140151
Product RangeTRCG Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.241.650 |
| 10+ | Rs.195.570 |
| 100+ | Rs.158.500 |
| 250+ | Rs.147.060 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.241.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTRCG-6.675Copy
Manufacturer Standard Lead Time6 weeks
Order Code5140151
Product RangeTRCG Series
Accessory TypeHorizontal Card Guide
For Use With1.3mm to 2.2mm Thickness Printed Circuit Boards
Guide Width9.9mm
Guide Length169.6mm
Product RangeTRCG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Horizontal Card Guide
Guide Width
9.9mm
Product Range
TRCG Series
For Use With
1.3mm to 2.2mm Thickness Printed Circuit Boards
Guide Length
169.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85238090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
