Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoVLP1-F-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code5140418
Product RangeVLP Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.87.260 |
| 100+ | Rs.63.640 |
| 250+ | Rs.57.740 |
| 500+ | Rs.53.900 |
| 1000+ | Rs.50.290 |
| 2500+ | Rs.45.540 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.872.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoVLP1-F-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code5140418
Product RangeVLP Series
Length12.7mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular with Flat Top
Light Pipe MountingPC Board
Light Pipe ColourTransparent
Product RangeVLP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Length
12.7mm
Light Pipe Shape
Circular with Flat Top
Light Pipe Colour
Transparent
SVHC
No SVHC (04-Feb-2026)
No. of Light Pipes
1Pipes
Light Pipe Mounting
PC Board
Product Range
VLP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39172190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.406
