Print Page
61250
3-Wire 30A Dryer Power Cord - 5 Length
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZ-FLO
Manufacturer Part No61250Copy
Manufacturer Standard Lead Time3 weeks
Order Code2836486
Your Part Number
81 In Stock
Need more?
81 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,166.360 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,166.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZ-FLO
Manufacturer Part No61250Copy
Manufacturer Standard Lead Time3 weeks
Order Code2836486
Connector to ConnectorNEMA 10-50P to 3x Ring Tongue Terminal
Voltage Rating250VAC
Product Range-
Cable Length - Imperial5ft
Technical Specifications
Connector to Connector
NEMA 10-50P to 3x Ring Tongue Terminal
Product Range
-
Voltage Rating
250VAC
Cable Length - Imperial
5ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.585144